
The TMC2072KHC is a linear regulator with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates on a supply voltage of 7V and provides an output voltage of 5V. The device is packaged in a tray with 66 units per package. It is compliant with RoHS regulations and is part of the TMC2072 series.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 7V |
| Output Voltage | 5V |
| Package Quantity | 66 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TMC2072 |
| Supply Current | 230mA |
| RoHS | Compliant |
