
Video ICs D/V Encoder Layering Engine
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 7V |
| Output Voltage | 5V |
| Package Quantity | 66 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | TMC22091 |
| Supply Current | 300mA |
| RoHS | Not Compliant |
