Bipolar Transistors - BJT PNP Dbl-Dif SI Exptl Plnr
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-226 |
| Collector Base Voltage (VCBO) | -60V |
| Collector-emitter Voltage-Max | -60V |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 75 |
| Max Collector Current | 800mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Packaging | Bulk |
| Polarity | PNP |
| Series | TN2907 |
| RoHS | Not Compliant |