
The TN4033A_D29Z is a PNP transistor with a collector base voltage of 80V and a maximum collector current of 1A. It operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 1W. The transistor is packaged in a TO-226 case and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-226 |
| Collector Base Voltage (VCBO) | 80V |
| Collector-emitter Voltage-Max | 80V |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 75 |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Packaging | Bulk |
| Polarity | PNP |
| Series | TN4033 |
| RoHS | Not Compliant |