Bipolar Transistors - BJT NPN Dbl-Dif 60V SI Exptl Plnr
Onsemi TN6705A_Q technical specifications.
| Package/Case | TO-226 |
| Collector Base Voltage (VCBO) | 60V |
| Collector-emitter Voltage-Max | 45V |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 40 |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Packaging | Bulk |
| Polarity | NPN |
| Series | TN6705 |
| RoHS | Not Compliant |
No datasheet is available for this part.