Bipolar Transistors - BJT NPN Dbl-Dif SI Exptl Plnr
Checking distributor stock and pricing after the page loads.
Onsemi TN6715A_Q technical specifications.
| Package/Case | TO-226 |
| Collector Base Voltage (VCBO) | 50V |
| Collector-emitter Voltage-Max | 40V |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 55 |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Packaging | Bulk |
| Polarity | NPN |
| Series | TN6715 |
| RoHS | Not Compliant |
No datasheet is available for this part.