The TN6726A_ND26Z is a single PNP transistor from Onsemi, packaged in a TO-226 case and available on tape and reel. It can handle a collector base voltage of up to 40V, a collector emitter voltage of up to 30V, and an emitter base voltage of up to 5V. The transistor is rated for operation between -55°C and 150°C and can dissipate up to 1W of power.
Onsemi TN6726A_ND26Z technical specifications.
| Package/Case | TO-226 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Voltage (VCEO) | 30V |
| Emitter Base Voltage (VEBO) | 5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 1W |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TN6726A_ND26Z to view detailed technical specifications.
No datasheet is available for this part.