Trans GP BJT PNP 30V 1.5A 3-Pin TO-226 T/R
Onsemi TN6726A_ND27Z technical specifications.
| Package/Case | TO-226 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Voltage (VCEO) | 30V |
| Emitter Base Voltage (VEBO) | 5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 1W |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TN6726A_ND27Z to view detailed technical specifications.
No datasheet is available for this part.