
The TN6729A_J05Z is a PNP transistor from Onsemi, packaged in a TO-226 case and available in bulk quantities. It features a collector base voltage of 80V and a collector emitter saturation voltage of 500mV. The device can handle a maximum collector current of 1A and a maximum power dissipation of 1W. Operating temperature range is from -55°C to 150°C.
Sign in to ask questions about the Onsemi TN6729A_J05Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TN6729A_J05Z technical specifications.
| Package/Case | TO-226 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 500mV |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 50 |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TN6729A_J05Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
