The TND311S-TL-E is a dual-channel power switch from Onsemi. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is designed for surface mount applications and has a maximum output current of 2A per channel. The TND311S-TL-E is packaged in a lead-free SOIC package and is available on a cut tape reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi TND311S-TL-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| On-State Resistance | 4R |
| Output Current per Channel | 2A |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TND311S-TL-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.