The TND316S-TL-2H is a surface mount logic diode from Onsemi, packaged in a SOIC case and available in quantities of 2500. It features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. This diode is halogen free and lead free, and is compliant with RoHS regulations. It is designed for use in logic interfaces and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Interface | Logic |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |