The TND525SS-TL-2H is a surface mount logic diode from Onsemi. It has a maximum operating temperature range of -55°C to 150°C and a maximum output current of 400mA. The device is packaged in SOIC and is lead free and halogen free. It is RoHS compliant and available in quantities of 2500 per reel.
Onsemi TND525SS-TL-2H technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 400mA |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TND525SS-TL-2H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.