
The U1898_Q N-CHANNEL MOSFET features a breakdown voltage of 40V and a drain to source resistance of 50 ohms. It has a maximum power dissipation of 625 milliwatts and is packaged in a TO-92 case. The device is suitable for use in a variety of applications, including general-purpose switching and amplification.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 50R |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | -40V |
| Max Power Dissipation | 625mW |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 625mW |
| Series | U1898 |
| RoHS | Not Compliant |
