
Switching Controllers Current Mode PWM Control IC
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Fall Time | 35ns |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | UC3842 |
| RoHS | Not Compliant |
