Rectifiers 1000V 1A Rectifier Glass Passivated
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-41 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 30A |
| Packaging | Tape and Reel |
| Power Dissipation | 2.08W |
| Reverse Voltage | 1kV |
| RoHS | Not Compliant |