Transistor ULN2068B Darlington NPN 50 Volt 1.75 Amp 16-pin DIP
Onsemi ULN2068B technical specifications.
| Package/Case | PDIP |
| Current Rating | 1.5A |
| Lead Free | Lead Free |
| Output Voltage | 50V |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.