Sign in to ask questions about the Onsemi USB1T11AMTCX_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi USB1T11AMTCX_Q technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1.5Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Weight | 0.004949oz |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi USB1T11AMTCX_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
