The W181-02G is a single CMOS IC with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a SOIC case and is designed for surface mount applications. The device features a PLL and operates at a maximum frequency of 13MHz. It is available in a tape and reel packaging format and is part of the 74HC series.
Checking distributor stock and pricing after the page loads.
Onsemi W181-02G technical specifications.
| Package/Case | SOIC |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 13MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | 74HC |
| RoHS | Compliant |