
Thyristor SCR 400V 20A 3-Pin(3+Tab) TO-225 Box
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-225 |
| Hold Current | 3mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Box |
| RoHS | Not Compliant |