
The MMBT5401LT1 is a single PNP transistor with a collector base voltage rating of 160V and a maximum operating temperature of 150°C. It is packaged in a surface mount SOT-23 package and is suitable for use in high-frequency applications up to 300MHz. The transistor has a power dissipation rating of 300mW and is available in tape and reel packaging.
Onsemi ZZZZMMBT5401LT1 technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 160V |
| Collector Emitter Voltage (VCEO) | 150V |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 300MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 300mW |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi ZZZZMMBT5401LT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
