UPS Online 110V/115V/120V/127V/220V/230V/240V 900W 1000VA
Opti-Ups International DS1000E technical specifications.
| UPS Type | Online |
| Maximum Active Power | 900W |
| Input/Output Type | AC/AC |
| Maximum Apparent Power | 1000VA |
| Typical Input Voltage | 110/115/120/127|220/230/240V |
| Input Voltage Range | 90 to 145|160 to 280V |
| Output Voltage | 110/115/120/127|220/230/240V |
| Output Frequency | 47 to 53|57 to 63Hz |
| Efficiency | 88% |
| Output Voltage Waveform | Pure Sine Wave |
| Output Receptacles Type | (4) IEC/(6) NEMA |
| Input Power Factor Correction | Yes |
| Battery Recharge Time | 3h |
| Battery Voltage Rating | 24VDC |
| Battery Capacity | 9Ah |
| Data Lines Connector | RJ11|RJ45 |
| Interface | RS232/USB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 45°C |
No datasheet is available for this part.