The DS100KE33 II is a 90kVA online UPS designed for high-efficiency operation. It features a 3-phase AC/AC input/output configuration with a typical input voltage range of 220-240V or 380-415V. The device provides a pure sine wave output voltage with an efficiency of 95.5% and a load power factor of 0.99. It also includes input power factor correction and supports communication via RS232 and USB interfaces. The UPS operates within a temperature range of 0 to 40 degrees Celsius.
Opti-Ups International DS100KE33 II technical specifications.
| UPS Type | Online |
| Maximum Active Power | 90000W |
| Input/Output Type | AC/AC |
| Maximum Apparent Power | 100000VA |
| Typical Input Voltage | 220/230/240|380/400/415V |
| Input Voltage Range | 176 to 276|305 to 478V |
| Number of Input Phases | 3 |
| Output Voltage | 220/230/240|380/400/415V |
| Number of Output Phases | 3 |
| Output Frequency | 50|60Hz |
| Efficiency | 95.5% |
| Output Voltage Waveform | Pure Sine Wave |
| Input Power Factor Correction | Yes |
| Load Power Factor | 0.99 |
| Battery Voltage Rating | 348VDC |
| Interface | RS232/USB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
No datasheet is available for this part.