UPS Online 220V/230V/240V/380V/400V/415V 108000W 120000VA
Opti-Ups International DS120KE33 II technical specifications.
| UPS Type | Online |
| Maximum Active Power | 108000W |
| Input/Output Type | AC/AC |
| Maximum Apparent Power | 120000VA |
| Typical Input Voltage | 220/230/240|380/400/415V |
| Input Voltage Range | 176 to 276|305 to 478V |
| Number of Input Phases | 3 |
| Output Voltage | 220/230/240|380/400/415V |
| Number of Output Phases | 3 |
| Output Frequency | 50|60Hz |
| Efficiency | 95.5% |
| Output Voltage Waveform | Pure Sine Wave |
| Input Power Factor Correction | Yes |
| Load Power Factor | 0.99 |
| Battery Voltage Rating | 348VDC |
| Interface | RS232/USB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
Download the complete datasheet for Opti-Ups International DS120KE33 II to view detailed technical specifications.
No datasheet is available for this part.