The PS1500E is a tower-style line interactive UPS with a maximum active power of 900W and a maximum apparent power of 1500VA. It operates on a wide input voltage range of 81 to 145V or 162 to 290V and provides a pure sine wave output. The UPS does not have input power factor correction and has a battery recharge time of 4 to 6 hours. It is rated for a battery voltage of 24V and a battery capacity of 9Ah. The PS1500E has a minimum operating temperature of 0°C and a maximum operating temperature of 40°C.
Opti-Ups International PS1500E technical specifications.
| UPS Style | Tower |
| UPS Type | Line Interactive |
| Maximum Active Power | 900W |
| Input/Output Type | AC/AC |
| Maximum Apparent Power | 1500VA |
| Typical Input Voltage | 110/120|220/230/240V |
| Input Voltage Range | 81 to 145|162 to 290V |
| Output Frequency | 50|60Hz |
| Output Voltage Waveform | Pure Sine Wave |
| Input Power Factor Correction | No |
| Battery Recharge Time | 4 to 6h |
| Battery Voltage Rating | 24VDC |
| Battery Capacity | 9Ah |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
No datasheet is available for this part.