Opti-Ups International TS2000E technical specifications.
| Maximum Active Power | 1200W |
| Input/Output Type | AC/AC |
| Maximum Apparent Power | 2000VA |
| Typical Input Voltage | 110/115/120|220/230/240V |
| Input Voltage Range | 81 to 145|162 to 290V |
| Output Frequency | 50|60Hz |
| Output Voltage Waveform | Simulated Sine Wave |
| Input Power Factor Correction | No |
| Battery Recharge Time | 4(Max)h |
| Battery Voltage Rating | 24VDC |
| Battery Capacity | 9Ah |
| Interface | USB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
No datasheet is available for this part.