Sign in to ask questions about the Optifuse BLR-I-301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Optifuse BLR-I-301 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Fuse Size | 0.75 L x 0.2 W (19.1mm x 5.1mm) |
| Mount | Panel |
| Number of Circuits | 1 |
| Termination | Quick Connect |
| Voltage | 24V |
| RoHS | Unconfirmed |
Download the complete datasheet for Optifuse BLR-I-301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
