Sign in to ask questions about the Optifuse BLR-I-310 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Optifuse BLR-I-310 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Fuse Size | 0.75 L x 0.2 W (19.1mm x 5.1mm) |
| Mount | Chassis Mount |
| Number of Circuits | 10 |
| Termination | Quick Connect |
| RoHS | Unconfirmed |
Download the complete datasheet for Optifuse BLR-I-310 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
