Sign in to ask questions about the Optifuse LPA-03Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Optifuse LPA-03Y technical specifications.
| Contact Material | Brass |
| Fuse Size | 0.25 Dia x 1.26 L (6.35mm x 32mm) |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Termination | Crimp |
| Voltage | 32V |
| RoHS | Unconfirmed |
Download the complete datasheet for Optifuse LPA-03Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
