Fuse Subminiature Slow Blow Acting 0.375A 250V Axial 2.7 X 7.3mm Epoxy Coated Ammo
Optifuse TXG-375mA technical specifications.
| Current Rating | 0.375A |
| Type | Subminiature |
| Voltage Rating | 250V |
| Termination Style | Axial |
| Acting | Slow Blow |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.203A²s |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.