
Solid State Relay with 3A nominal output current and 140V maximum operating voltage. Features 3VDC pick-up and 1VDC drop-out control voltage with AC input type. Offers 4kV isolation voltage and operates within a -40°C to 100°C temperature range. Panel mountable with screw termination, this lead-free and RoHS compliant module is UL, CSA, and CE approved.
Opto 22 120D3 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Control Voltage | 3V |
| Current Rating | 3A |
| Depth | 19.6mm |
| Height | 19.6mm |
| Input Current | 3A |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 44.5mm |
| Load Current | 3A |
| Manufacturer Series | Power |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Screw, Panel |
| On-state Resistance-Max | 1kR |
| Operating Supply Voltage | 140V |
| Output Current | 3A |
| Output Voltage | 140V |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Termination | Screw |
| Width | 57.2mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 120D3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
