
Checking distributor stock and pricing after the page loads.
Opto 22 480D25-HS technical specifications.
| Current Rating | 25A |
| Depth | 44.5mm |
| Height | 122.2mm |
| Length | 81.6mm |
| Load Current | 25A |
| Mount | Panel, Screw, DIN Rail |
| Termination | Screw |
| RoHS | Not Compliant |
No datasheet is available for this part.