The 575D30-HS is a 30A solid state relay with an AC/DC supply voltage range of 100-600V. It has a panel mount with screw termination and can be mounted on a DIN rail. The relay has a depth of 44.5mm, height of 122.2mm, and length of 81.6mm. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Opto 22 575D30-HS technical specifications.
| Current Rating | 30A |
| Depth | 44.5mm |
| Height | 122.2mm |
| Length | 81.6mm |
| Load Current | 30A |
| Max Supply Voltage (AC) | 600V |
| Min Supply Voltage (AC) | 100V |
| Mount | Panel, Screw, DIN Rail |
| Reach SVHC Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
No datasheet is available for this part.