Opto 22 AD10T2 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | PCB, Rack |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of I/Os | 1 |
| Number of Outputs | 1 |
| Output Type | Digital |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 AD10T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
