
The Opto 22 AD18T is a 1-channel relay module with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed for PCB mount and features a response time of 8.5ms. The module is approved by UL, CSA, and CE, and is suitable for use in a variety of applications.
Sign in to ask questions about the Opto 22 AD18T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Opto 22 AD18T technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | PCB |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| Response Time | 8.5ms |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 AD18T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
