Sign in to ask questions about the Opto 22 AD3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Opto 22 AD3 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Current Rating | 20mA |
| Input Current | 13mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | PCB, Rack, Plug-In |
| Number of Channels | 1 |
| Number of I/Os | 1 |
| Operating Supply Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 AD3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
