
The Opto 22 AD4 is a single-channel relay module with a digital output, operating within a 0-70°C temperature range. It is approved for use in UL, CSA, and CE environments. The module is designed for PCB or rack mounting and has a maximum input current of 16mA. It operates at 5V and is a general-purpose relay.
Sign in to ask questions about the Opto 22 AD4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Opto 22 AD4 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Input Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | PCB, Rack |
| Number of Channels | 1 |
| Number of I/Os | 1 |
| Operating Supply Voltage | 5V |
| Output Type | Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Opto 22 AD4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
