Opto 22 AD6HS technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Input Type | DIGITAL |
| Max Input Voltage (DC) | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | PCB, Rack |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Opto 22 AD6HS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
