Opto 22 AD7 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Input Type | DC |
| Max Input Voltage (DC) | 10V |
| Min Input Voltage (DC) | 0V |
| Max Input Voltage | 10V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | PCB, Rack, Plug-In |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 AD7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
