Sign in to ask questions about the Opto 22 B100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Opto 22 B100 technical specifications.
| Approvals | CE |
| Current Rating | 600mA |
| Input Type | DIGITAL |
| Mount | Rack |
| Number of Channels | 16 |
| Output Type | Digital |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Opto 22 B100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
