
Module, 0 To +5 VDC Output
Checking distributor stock and pricing after the page loads.
Opto 22 DA4 technical specifications.
| Package/Case | Module |
| Current Rating | 70mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Plug-In |
| Output Current | 70mA |
| RoHS | Not Compliant |
No datasheet is available for this part.
