
The DA4T relay module from Opto 22 is a single-channel, analog output device with a current rating of 25mA. It is part of the Modicon TSX Micro series and is designed for rack, plug-in mounting. The module operates within a temperature range of 0-70°C and meets CE approval requirements.
Sign in to ask questions about the Opto 22 DA4T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Opto 22 DA4T technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Current Rating | 25mA |
| Manufacturer Series | Modicon TSX Micro |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Rack, Plug-In |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 25mA |
| Output Type | Analog |
| Reach SVHC Compliant | No |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 DA4T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
