Opto 22 DA8 technical specifications.
| Termination Style | Screw Terminal |
| Technology | Solid State |
| Module Type | Output Module |
| Maximum Load Current | 20mA |
| I/O Isolation Voltage | 4000Vrms |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 55442 |
| EU RoHS | Yes |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Opto 22 DA8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.