
Solid State Relay (SSR) with DC input and AC/DC output. Features a 3A load current rating and a maximum operating voltage of 60V DC. Designed for screw mounting and termination, this relay operates within a temperature range of -40°C to 100°C. Includes a capacitance of 8pF and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Opto 22 DC60S3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 8pF |
| Current Rating | 3A |
| Depth | 57.2mm |
| Height | 19.6mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 44.5mm |
| Load Current | 3A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 60V |
| Min Supply Voltage (DC) | 5V |
| Max Voltage Rating (DC) | 60V |
| Mount | Screw |
| Operating Supply Voltage | 60V |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 DC60S3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
