
5 Amp AC & DC Output Solid State Relay (SSR) with DC control. Features a 60VDC maximum load voltage rating and 5A load current capacity. Operates with a 5VDC to 60VDC input voltage range. Offers 4kV isolation voltage and a capacitance of 8pF. Constructed with screw termination for mounting and a lead-free, RoHS-compliant design.
Sign in to ask questions about the Opto 22 DC60S5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Opto 22 DC60S5 technical specifications.
| Capacitance | 8pF |
| Depth | 57.2mm |
| Height | 19.6mm |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 44.5mm |
| Load Current | 5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 60V |
| Min Supply Voltage (DC) | 5V |
| Max Voltage Rating (DC) | 60V |
| Mount | Screw |
| Operating Supply Voltage | 60V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 DC60S5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
