
The Opto 22 G4IAC15A is a digital relay module with a current rating of 5mA and an operating supply voltage of 15V. It has a single channel and is approved for use in UL, CSA, and CE environments. The module measures 48.8mm in length, 41.1mm in depth, and 12.2mm in width, and is designed for PCB mounting. It operates within a temperature range of -30°C to 70°C and has a turn-on and turn-off delay time of 20ms.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Current Rating | 5mA |
| Depth | 41.1mm |
| Input Current | 5mA |
| Input Type | DIGITAL |
| Length | 48.8mm |
| Manufacturer Series | G4 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 15V |
| Output Type | Digital |
| Turn-Off Delay Time | 20ms |
| Turn-On Delay Time | 20ms |
| Width | 12.2mm |
| RoHS | Not Compliant |