
The G4IAC24 is a digital input relay module from Opto 22 with a current rating of 5mA and an operating supply voltage of 24V. It has a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. The module is available in a module package with a depth of 41.1mm, height of 41.1mm, length of 48.8mm, and width of 12.2mm. The G4IAC24 is approved by UL, CSA, and CE and is not Reach SVHC compliant. It has a turn-on delay time and turn-off delay time of 20ms each.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Opto 22 G4IAC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Current Rating | 5mA |
| Depth | 41.1mm |
| Height | 41.1mm |
| Input Current | 5mA |
| Input Type | DIGITAL |
| Length | 48.8mm |
| Manufacturer Series | G4 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | PCB, Rack |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 24V |
| Output Type | Digital |
| Reach SVHC Compliant | No |
| Turn-Off Delay Time | 20ms |
| Turn-On Delay Time | 20ms |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 G4IAC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.