
This 1-channel digital relay module has a current rating of 3A and an operating supply voltage of 6V. It can operate within a temperature range of -30°C to 70°C. The module is approved by UL and has a turn-on delay time of 8.3ms. It can be mounted on a PCB, through a hole, or as a plug-in module.
Sign in to ask questions about the Opto 22 G4OAC15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Opto 22 G4OAC15 technical specifications.
| Accuracy | 1% |
| Approvals | UL |
| Package/Case | Module |
| Current Rating | 3A |
| Depth | 41.1mm |
| Input Current | 15mA |
| Input Type | DIGITAL |
| Length | 48.8mm |
| Manufacturer Series | G4 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Rack, PCB, Through Hole, Plug-In |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 3A |
| Output Type | Digital |
| Reach SVHC Compliant | No |
| Termination | PC Pins |
| Turn-On Delay Time | 8.3ms |
| Width | 12.2mm |
| Wire/Cable Diameter | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 G4OAC15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
