
Single-channel digital output relay module featuring a 3A current rating and 280V output voltage. This SPST relay module offers a 4000Vrms isolation rating and operates with a 32V supply voltage. Mounting options include rack, PCB, through-hole, and plug-in. The module has an 18mA input current and a turn-on delay of 8.3ms, with operating temperatures ranging from -30°C to 70°C. Approvals include UL and CE.
Opto 22 G4OAC24A technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Current Rating | 3A |
| Depth | 41.1mm |
| Input Current | 18mA |
| Input Type | DIGITAL |
| Lead Free | Contains Lead |
| Length | 48.8mm |
| Manufacturer Series | G4 |
| Max Input Current | 8.1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 3A |
| Mount | Rack, PCB, Through Hole, Plug-In |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 32V |
| Output Current | 3A |
| Output Type | Digital |
| Output Voltage | 280V |
| Throw Configuration | SPST |
| Turn-On Delay Time | 8.3ms |
| Width | 12.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Opto 22 G4OAC24A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
