
Single-channel digital I/O relay module featuring SPST throw configuration and 3A output current. This module operates with a 5V supply voltage and accepts digital input signals, with a maximum input current of 8.1mA. It offers a 120V AC voltage rating and a 140V output voltage, with a 2A current rating. Mounting options include rack, PCB, through-hole, and plug-in, with PC pin termination. Approvals include UL, and the operating temperature range is -30°C to 70°C.
Opto 22 G4OAC5 technical specifications.
| Approvals | UL |
| Package/Case | Module |
| Current Rating | 2A |
| Depth | 0.157inch |
| Input Current | 12mA |
| Input Type | DIGITAL |
| Lead Free | Contains Lead |
| Length | 1.921inch |
| Manufacturer Series | G4 |
| Max Input Current | 8.1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 3A |
| Mount | Rack, PCB, Through Hole, Plug-In |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 3A |
| Output Type | Digital |
| Output Voltage | 140V |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Turn-On Delay Time | 8.3ms |
| Voltage Rating (AC) | 120V |
| Width | 0.48inch |
| RoHS | Not Compliant |
Download the complete datasheet for Opto 22 G4OAC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
