
Single-channel digital output relay module featuring 4kVrms isolation voltage. This module offers a 3A output current rating at 280VDC/240VAC, with a 5V operating supply voltage and 8V control voltage. Designed for rack, PCB, through-hole, or plug-in mounting, it boasts a 12.2mm width and 48.8mm length. Approvals include UL and CE, with a RoHS compliant status.
Opto 22 G4OAC5A technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Control Voltage | 8V |
| Current Rating | 3A |
| Depth | 0.157inch |
| Input Current | 12mA |
| Input Type | DIGITAL |
| Isolation Voltage-Max | 4kV |
| Lead Free | Contains Lead |
| Length | 48.8mm |
| Manufacturer Series | G4 |
| Max Input Current | 8.1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Rack, PCB, Through Hole, Plug-In |
| Number of Analog Outputs | 1 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 3A |
| Output Type | Digital |
| Output Voltage | 280V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Turn-On Delay Time | 8.3ms |
| Voltage Rating (AC) | 240V |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 G4OAC5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
